RS PRO 3.6864MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
- RS Stock No.:
- 144-1048
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.125
(exc. VAT)
£7.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | £0.245 | £6.13 |
| 75 - 100 | £0.233 | £5.83 |
| 125 - 225 | £0.21 | £5.25 |
| 250 - 350 | £0.188 | £4.70 |
| 375 + | £0.17 | £4.25 |
*price indicative
- RS Stock No.:
- 144-1048
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 3.6864MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 5mm | |
| Height | 3.5mm | |
| Dimensions | 11.35 x 5 x 3.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 150Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 3.6864MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 5mm | ||
Height 3.5mm | ||
Dimensions 11.35 x 5 x 3.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 150Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
