IQD 4MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm

Bulk discount available

Subtotal (1 unit)*

£0.61

(exc. VAT)

£0.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 14£0.61
15 - 99£0.43
100 - 499£0.31
500 - 999£0.28
1000 +£0.24

*price indicative

Packaging Options:
RS Stock No.:
130-8816
Mfr. Part No.:
LFXTAL003071 830003071
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

4MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

200Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Industry standard SMD crystal

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount

Model HC49/4HSMX

Model Issue number 17