Wurth Elektronik 32.768kHz Crystal Cylinder 2-Pin 3 x 8mm
- RS Stock No.:
- 197-711
- Mfr. Part No.:
- 830002996B
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
£137.00
(exc. VAT)
£164.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.137 | £137.00 |
*price indicative
- RS Stock No.:
- 197-711
- Mfr. Part No.:
- 830002996B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Package Type | Cylinder | |
| Pin Count | 2 | |
| Dimensions | 3 x 8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5pF | ||
Package Type Cylinder | ||
Pin Count 2 | ||
Dimensions 3 x 8mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Through Hole cylinder crystal is designed to deliver reliable frequency performance in various applications. With its robust press sealed metal can construction, it ensures durability and longevity, making it an ideal choice for demanding electronic environments. The crystal operates at a frequency of 32.7680kHz, featuring a fundamental overtone order that provides excellent precision.
Offers a long operational lifespan with minimal ageing
Suitable for a variety of electronic applications
Meets RoHS compliance for environmental safety
Pack size is perfect for high volume production needs
Reliable frequency tolerance helps maintain system accuracy
Suitable for a variety of electronic applications
Meets RoHS compliance for environmental safety
Pack size is perfect for high volume production needs
Reliable frequency tolerance helps maintain system accuracy
Related links
- Wurth Elektronik 32.768kHz Crystal Cylinder 2-Pin 3 x 8mm
- Wurth Elektronik 32.768kHz Crystal Cylinder 2-Pin 2 x 6mm
- IQD 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 2 (Dia.) x 6.2mm
- Wurth Elektronik 32.768kHz Crystal SMT 2-Pin 3.2 x 1.5 x 0.9mm
- Wurth Elektronik 32.768kHz Crystal SMT 4-Pin 8.7 x 3.7 x 2.5mm
- IQD 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm
- IQD 32.768kHz Crystal Unit ±15ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm
- Wurth Elektronik ±30ppm CMOS SMT 830207370001

