IQD Frequency Products IQXT-200 TCVCXO Crystal Oscillators
The IQD Frequency Products IQXT-200 series of temperature compensated crystal oscillators (TCVCXO) offers models with a HCMOS output or a clipped sine output with further options for pulling or no pulling. These crystal oscillators are available with or without voltage control. With a frequency range of 10 MHz to 50 MHz, IQXT-200 crystal oscillators have a frequency stability of ±0.28 ppm to ±2 ppm.
Features & Benefits:
Positive slope Input impedance of 100kΩ minimum 260°C maximum reflow temperature (for 30 seconds)
Temperature Compensated Crystal Oscillators (TCVCXO)
Attribute
Value
Output Frequency
10 → 50MHz
Frequency Stability
±0.28ppm
Package Type
7x5mm SMD
Output Level
Clipped Sinewave
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
2.4mm
Width
5mm
Length
7mm
Dimensions
7 x 5 x 2.4mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.