Epson, 125MHz Crystal Oscillator CMOS, 4-Pin SMD X1G003931000412
- RS Stock No.:
- 827-4791
- Mfr. Part No.:
- X1G003931000412
- Brand:
- EPSON
Discontinued
- RS Stock No.:
- 827-4791
- Mfr. Part No.:
- X1G003931000412
- Brand:
- EPSON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPSON | |
| Output Frequency | 125MHz | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.8mm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand EPSON | ||
Output Frequency 125MHz | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.8mm | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2 x 0.8mm | ||
SG-210SCH Crystal Oscillator (SPXO)
SG-210SCH crystal oscillators with a compact 2.5 x 2.0mm SMD package size, CMOS output, 3.3V supply voltage, an output frequency range of 80.000 MHz to 170.000 MHz and Standby function. These SG-210SCH SPXO crystal oscillators have a high frequency stability (low jitter) with a typical phase jitter of 0.3 ps (100-MHz) and a low power consumption of 4.6mA no load (100 MHz).
Crystal Oscillators 2x2.5mm Ceramic case
