onsemi Oscillator, 6-Pin CLCC NBXDBA017LN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-3197
Mfr. Part No.:
NBXDBA017LNHTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

CLCC

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.9mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm