QT Quarztechnik, 8MHz Clock Oscillator Crystal Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX333A8.00000B15TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-0554
Mfr. Part No.:
QTX333A8.00000B15TR
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Oscillator Type

Clock Oscillator

Output Frequency

8MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

2.7mm

Length

3.4mm

Dimensions

3.4 x 2.7 x 1.2mm

COO (Country of Origin):
CN