QT Quarztechnik, 24.576MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX533A24.5760B15R
- RS Stock No.:
- 815-0513
- Mfr. Part No.:
- QTX533A24.5760B15R
- Brand:
- QT Quarztechnik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-0513
- Mfr. Part No.:
- QTX533A24.5760B15R
- Brand:
- QT Quarztechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | QT Quarztechnik | |
Oscillator Type | Clock | |
Output Frequency | 24.576MHz | |
Frequency Stability | ±25ppm | |
Package Type | SMD | |
Output Level | HCMOS, TTL | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Height | 1.3mm | |
Width | 3.4mm | |
Length | 5.2mm | |
Dimensions | 5.2 x 3.4 x 1.3mm | |
Select all | ||
---|---|---|
Brand QT Quarztechnik | ||
Oscillator Type Clock | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Width 3.4mm | ||
Length 5.2mm | ||
Dimensions 5.2 x 3.4 x 1.3mm | ||
- COO (Country of Origin):
- CN
QTX5
Crystal Oscillators 5x3.2mm Ceramic case