IQD, 4MHz Clock Oscillator Crystal Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 4.0MHz CFPS-72 ±50ppm -40+85°C 5V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-1584
Mfr. Part No.:
4.0MHz CFPS-72 ±50ppm -40+85°C 5V
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

Clock Oscillator

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

COO (Country of Origin):
TW