QANTEK, 48MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B48.00000B50TT

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-0631
Mfr. Part No.:
QX8T50B48.00000B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

COO (Country of Origin):
CN