QANTEK, 9.8304MHz XO Oscillator, ±50ppm HCMOS, 8-Pin PDIP QX8T50B9.830400B50TT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
796-0586
Mfr. Part No.:
QX8T50B9.830400B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Output Frequency

9.8304MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

13.21mm

Length

13.21mm

Dimensions

13.21 x 13.21 x 5.08mm

COO (Country of Origin):
CN

QX8


8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)