QANTEK, 24.576MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B24.57600B50TT
- RS Stock No.:
- 796-0533
- Mfr. Part No.:
- QX14T50B24.57600B50TT
- Brand:
- QANTEK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-0533
- Mfr. Part No.:
- QX14T50B24.57600B50TT
- Brand:
- QANTEK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | XO | |
| Output Frequency | 24.576MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | DIP14 | |
| Output Level | HCMOS | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Height | 5.08mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.2mm | |
| Length | 20.8mm | |
| Dimensions | 20.8 x 13.2 x 5.08mm | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type XO | ||
Output Frequency 24.576MHz | ||
Frequency Stability ±50ppm | ||
Package Type DIP14 | ||
Output Level HCMOS | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Height 5.08mm | ||
Maximum Operating Temperature 85°C | ||
Width 13.2mm | ||
Length 20.8mm | ||
Dimensions 20.8 x 13.2 x 5.08mm | ||
- COO (Country of Origin):
- CN
