MERCURY, 3.6864MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-3.6864
- RS Stock No.:
- 767-5241
- Mfr. Part No.:
- 5H14ET-3.6864
- Brand:
- MERCURY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-5241
- Mfr. Part No.:
- 5H14ET-3.6864
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Output Frequency | 3.6864MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | PDIP | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.08mm | |
| Width | 10.7mm | |
| Length | 20.2mm | |
| Dimensions | 20.2 x 10.7 x 5.08mm | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Output Frequency 3.6864MHz | ||
Frequency Stability ±50ppm | ||
Package Type PDIP | ||
Output Level HCMOS, TTL | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.08mm | ||
Width 10.7mm | ||
Length 20.2mm | ||
Dimensions 20.2 x 10.7 x 5.08mm | ||
- COO (Country of Origin):
- TW
