Fox Electronics, 33.3333MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD FXO-HC335R-33.333
- RS Stock No.:
- 745-1341
- Mfr. Part No.:
- FXO-HC335R-33.333
- Brand:
- Fox Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 745-1341
- Mfr. Part No.:
- FXO-HC335R-33.333
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fox Electronics | |
Output Frequency | 33.3333MHz | |
Frequency Stability | ±50ppm | |
Package Type | SMD | |
Output Level | HCMOS | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Height | 1mm | |
Width | 2.5mm | |
Length | 3.2mm | |
Dimensions | 3.2 x 2.5 x 1mm | |
Select all | ||
---|---|---|
Brand Fox Electronics | ||
Output Frequency 33.3333MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
- COO (Country of Origin):
- US
FOX-HC335R

Crystal Oscillators 3.2x2.5mm Ceramic case