- RS Stock No.:
- 745-1326
- Mfr. Part No.:
- FXO-HC335R-24.576
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 745-1326
- Mfr. Part No.:
- FXO-HC335R-24.576
- Brand:
- Fox Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FOX-HC335R
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 24.576MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1mm |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1mm |
- RS Stock No.:
- 745-1326
- Mfr. Part No.:
- FXO-HC335R-24.576
- Brand:
- Fox Electronics