TAITIEN, 153.6MHz Crystal Oscillator, ±50ppm LVDS, 6-Pin SMD OTETGLVTNF-153.60MHz
- RS Stock No.:
- 720-8850
- Mfr. Part No.:
- OTETGLVTNF-153.60MHz
- Brand:
- TAITIEN
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 720-8850
- Mfr. Part No.:
- OTETGLVTNF-153.60MHz
- Brand:
- TAITIEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TAITIEN | |
| Output Frequency | 153.6MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | LVDS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Width | 5mm | |
| Length | 7.5mm | |
| Dimensions | 7.5 x 5 x 2mm | |
| Select all | ||
|---|---|---|
Brand TAITIEN | ||
Output Frequency 153.6MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level LVDS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Width 5mm | ||
Length 7.5mm | ||
Dimensions 7.5 x 5 x 2mm | ||
- COO (Country of Origin):
- TW
OT

Crystal Oscillators 7x5mm Ceramic case
