RALTRON, 40MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD COM2305-40.000-EXT
- RS Stock No.:
- 707-9729
- Mfr. Part No.:
- COM2305-40.000-EXT
- Brand:
- RALTRON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-9729
- Mfr. Part No.:
- COM2305-40.000-EXT
- Brand:
- RALTRON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RALTRON | |
| Output Frequency | 40MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1mm | |
| Select all | ||
|---|---|---|
Brand RALTRON | ||
Output Frequency 40MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1mm | ||

