RALTRON, 32MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD COM2305-32.000-EXT

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-9725
Mfr. Part No.:
COM2305-32.000-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

XO

Output Frequency

32MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

COO (Country of Origin):
CN