Euroquartz, 50MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO32050UITA-50.000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
693-9282
Mfr. Part No.:
XO32050UITA-50.000
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, LSTTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.95mm

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 0.95mm

COO (Country of Origin):
TW