Fox Electronics, 10MHz Crystal Oscillator, ±25ppm HCMOS, 4-Pin SMD FXO-HC526R-10
- RS Stock No.:
- 672-1438
- Mfr. Part No.:
- FXO-HC526R-10
- Brand:
- Fox Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-1438
- Mfr. Part No.:
- FXO-HC526R-10
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Output Frequency 10MHz | ||
Frequency Stability ±25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.4mm | ||
- COO (Country of Origin):
- CN

