- RS Stock No.:
- 672-1337
- Mfr. Part No.:
- FXO-HC536R-50
- Brand:
- Fox Electronics
Discontinued product
- RS Stock No.:
- 672-1337
- Mfr. Part No.:
- FXO-HC536R-50
- Brand:
- Fox Electronics
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FXO-HC536R
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Output Frequency | 50MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.4mm |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.4mm |
- RS Stock No.:
- 672-1337
- Mfr. Part No.:
- FXO-HC536R-50
- Brand:
- Fox Electronics