MERCURY, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD 3HM57ET-12.000R-C1.5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
672-0703
Mfr. Part No.:
3HM57ET-12.000R-C1.5
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
TW