MERCURY, 20MHz XO Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 3SWOET-20.000
- RS Stock No.:
- 672-0570
- Mfr. Part No.:
- 3SWOET-20.000
- Brand:
- MERCURY
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 672-0570
- Mfr. Part No.:
- 3SWOET-20.000
- Brand:
- MERCURY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.4mm | |
Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.4mm | ||
- COO (Country of Origin):
- TW
Mercury SWO Series, HCMOS Close-Tolerance Oscillators
Dimensions: 7 x 5 x 1.4 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators

Crystal Oscillators 7x5mm Ceramic case
