AKER, 14.3182MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD S75005-14.31818-X-15
- RS Stock No.:
- 671-9823
- Mfr. Part No.:
- S75005-14.31818-X-15
- Brand:
- AKER
Bulk discount available
Subtotal (1 unit)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £1.16 |
| 15 - 49 | £0.95 |
| 50 - 99 | £0.87 |
| 100 - 199 | £0.81 |
| 200 + | £0.75 |
*price indicative
- RS Stock No.:
- 671-9823
- Mfr. Part No.:
- S75005-14.31818-X-15
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Output Frequency | 14.3182MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Output Frequency 14.3182MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.3mm | ||
- COO (Country of Origin):
- TW

