AKER, 8MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-8.000-X
- RS Stock No.:
- 671-9713
- Mfr. Part No.:
- S33305-8.000-X
- Brand:
- AKER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-9713
- Mfr. Part No.:
- S33305-8.000-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Oscillator Type | Clock | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Oscillator Type Clock | ||
Output Frequency 8MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW

