AKER, 14.3182MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-14.31818-X

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
671-9687
Mfr. Part No.:
S53305-14.31818-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Oscillator Type

Clock

Output Frequency

14.3182MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

0.95mm

Maximum Operating Temperature

85°C

Width

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 0.95mm

COO (Country of Origin):
TW

S53305



Crystal Oscillators - SMT Plastic case