AKER, 10MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S53305-10.000-X
- RS Stock No.:
- 671-9674
- Mfr. Part No.:
- S53305-10.000-X
- Brand:
- AKER
Bulk discount available
Subtotal (1 unit)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.74 |
| 10 - 49 | £2.25 |
| 50 - 99 | £2.06 |
| 100 - 199 | £1.92 |
| 200 + | £1.78 |
*price indicative
- RS Stock No.:
- 671-9674
- Mfr. Part No.:
- S53305-10.000-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Oscillator Type | Clock | |
| Output Frequency | 10MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Oscillator Type Clock | ||
Output Frequency 10MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 0.95mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 0.95mm | ||
- COO (Country of Origin):
- TW

