IQD, 16MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO025494 831025494
- RS Stock No.:
- 671-5714
- Mfr. Part No.:
- LFSPXO025494 831025494
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.822
(exc. VAT)
£0.986
(inc. VAT)
- RS Stock No.:
- 671-5714
- Mfr. Part No.:
- LFSPXO025494 831025494
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | XO | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Width | 2.6mm | |
| Length | 3.3mm | |
| Dimensions | 3.3 x 2.6 x 1.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type XO | ||
Output Frequency 16MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Width 2.6mm | ||
Length 3.3mm | ||
Dimensions 3.3 x 2.6 x 1.1mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- TW

Standard 3.2 x 2.5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-39
Model Issue number 4

