IQD, 50MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO024589 831024589

Bulk discount available

Subtotal (1 unit)*

£1.66

(exc. VAT)

£1.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£1.66
25 - 49£1.32
50 - 99£1.06
100 +£0.82

*price indicative

RS Stock No.:
671-5632
Mfr. Part No.:
LFSPXO024589 831024589
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.3mm

Width

3.4mm

Length

5.2mm

Dimensions

5.2 x 3.4 x 1.3mm

COO (Country of Origin):
JP