Epson, 1MHz Crystal Oscillator, ±15ppm CMOS, 4-Pin SMD Q3514CA00008512

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
667-6694
Mfr. Part No.:
Q3514CA00008512
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Output Frequency

1MHz

Frequency Stability

±15ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.4mm

Priced to Clear

Yes