Epson, 80MHz XO Crystal Oscillator, ±100ppm CMOS, 4-Pin SMD Q33318211001712
- RS Stock No.:
- 667-6644
- Mfr. Part No.:
- Q33318211001712
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-6644
- Mfr. Part No.:
- Q33318211001712
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 80MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Width | 2.8mm | |
| Length | 5mm | |
| Dimensions | 5 x 2.8 x 1.2mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 80MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Width 2.8mm | ||
Length 5mm | ||
Dimensions 5 x 2.8 x 1.2mm | ||

