Epson, 96MHz XO Oscillator, ±100ppm CMOS, 4-Pin SMD Q33519E40001412

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-6467
Mfr. Part No.:
Q33519E40001412
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

96MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.05mm

Maximum Operating Temperature

70°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.05mm