Epson, 156.25MHz XO Oscillator, ±100ppm LVDS, 6-Pin SMD Q3805CA10002401

Subtotal (1 unit)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.47

*price indicative

RS Stock No.:
667-6439
Mfr. Part No.:
Q3805CA10002401
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

156.25MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

LVDS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Height

1.2mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm