IQD, 6MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018534 831018534
- RS Stock No.:
- 478-8748
- Mfr. Part No.:
- LFSPXO018534 831018534
- Brand:
- IQD
Bulk discount available
Subtotal (1 unit)*
£2.89
(exc. VAT)
£3.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £2.89 |
| 10 - 49 | £1.86 |
| 50 - 99 | £1.79 |
| 100 - 499 | £1.76 |
| 500 + | £1.72 |
*price indicative
- RS Stock No.:
- 478-8748
- Mfr. Part No.:
- LFSPXO018534 831018534
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | XO | |
| Output Frequency | 6MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type XO | ||
Output Frequency 6MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Height 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.5mm | ||
- COO (Country of Origin):
- TW

