IQD, 40MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD LFSPXO018042 831018042

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£1.031

(exc. VAT)

£1.237

(inc. VAT)

RS Stock No.:
478-8697
Mfr. Part No.:
LFSPXO018042 831018042
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Oscillator Type

XO

Output Frequency

40MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.5mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.5mm

COO (Country of Origin):
TW
Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed

Model CFPS-73

Model Issue number 12