IQD, 4MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin 7x5mm SMD LFSPXO018041
- RS Stock No.:
- 478-8681
- Mfr. Part No.:
- LFSPXO018041
- Brand:
- IQD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-8681
- Mfr. Part No.:
- LFSPXO018041
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Output Frequency | 4MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | 7x5mm SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.5mm | |
| Width | 5mm | |
| Length | 7mm | |
| Dimensions | 7 x 5 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Output Frequency 4MHz | ||
Frequency Stability ±50ppm | ||
Package Type 7x5mm SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.5mm | ||
Width 5mm | ||
Length 7mm | ||
Dimensions 7 x 5 x 1.5mm | ||
- COO (Country of Origin):
- TW

Standard 7 x 5mm crystal oscillator Ceramic package with a seam sealed metal lid, hermetically sealed
Model CFPS-73
Model Issue number 12
Model CFPS-73
Model Issue number 12
