EPSON, 50MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41009001

Unavailable
RS will no longer stock this product.
RS Stock No.:
478-6146
Mfr. Part No.:
Q3306JA41009001
Brand:
EPSON
Find similar products by selecting one or more attributes.
Select all

Brand

EPSON

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.45mm

Width

8.65mm

Length

14mm

Dimensions

14 x 8.65 x 4.45mm