Epson, 27MHz XO Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD Q3306JA41007501
- RS Stock No.:
- 478-6073
- Mfr. Part No.:
- Q3306JA41007501
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-6073
- Mfr. Part No.:
- Q3306JA41007501
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Output Frequency | 27MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.45mm | |
| Width | 8.65mm | |
| Length | 14mm | |
| Dimensions | 14 x 8.65 x 4.45mm | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Output Frequency 27MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.45mm | ||
Width 8.65mm | ||
Length 14mm | ||
Dimensions 14 x 8.65 x 4.45mm | ||
