Fox Electronics, 90MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD F4105-900

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
471-9512
Mfr. Part No.:
F4105-900
Brand:
Fox Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Fox Electronics

Output Frequency

90MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.5mm

Maximum Operating Temperature

70°C

Width

5.2mm

Length

7.5mm

Dimensions

7.5 x 5.2 x 1.5mm

COO (Country of Origin):
CN