The F4105 series of crystal oscillators from Fox Electronics feature a 3.3 V operation, and have a HCMOS output. With a standby function, these crystal oscillators are lead free.
Crystal Oscillators 7.5x5mm Ceramic case
Attribute
Value
Output Frequency
25MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-10°C
Height
1.5mm
Maximum Operating Temperature
70°C
Width
5.2mm
Length
7.5mm
Dimensions
7.5 x 5.2 x 1.5mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.