Fox Electronics, 20MHz XO Oscillator, ±100ppm HCMOS, TTL, 4-Pin SMD FO7HHAAE20.0‐T2
- RS Stock No.:
- 471-9146
- Mfr. Part No.:
- FO7HHAAE20.0‐T2
- Brand:
- Fox Electronics
Discontinued
- RS Stock No.:
- 471-9146
- Mfr. Part No.:
- FO7HHAAE20.0‐T2
- Brand:
- Fox Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fox Electronics | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±100ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.2mm | |
| Length | 7.5mm | |
| Dimensions | 7.5 x 5.2 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Fox Electronics | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±100ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 1.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 5.2mm | ||
Length 7.5mm | ||
Dimensions 7.5 x 5.2 x 1.5mm | ||
- COO (Country of Origin):
- CN
F3345

Crystal Oscillators 7.5x5mm Ceramic case
