ILSI, 12MHz Oscillator, 50ppm CMOS SMD ISM97-3251BH-12.000MHz
- RS Stock No.:
- 219-2194
- Mfr. Part No.:
- ISM97-3251BH-12.000MHz
- Brand:
- ILSI
Bulk discount available
Subtotal (1 tape of 5 units)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £0.972 | £4.86 |
| 25 - 95 | £0.818 | £4.09 |
| 100 - 245 | £0.654 | £3.27 |
| 250 - 495 | £0.624 | £3.12 |
| 500 + | £0.614 | £3.07 |
*price indicative
- RS Stock No.:
- 219-2194
- Mfr. Part No.:
- ISM97-3251BH-12.000MHz
- Brand:
- ILSI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Output Frequency | 12MHz | |
| Frequency Stability | 50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Output Frequency 12MHz | ||
Frequency Stability 50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
- COO (Country of Origin):
- TW
The ISM97 series oscillator has output frequency 12 MHz and it is available in SMD package of dimension 3.2 x 2.50 x 1.2mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter, Non-PLL Based Output Compatible with Lead free Processing Pb-free, Halogen-free, and Antimony-free RoHS and REACH compliant