MMD, 33.333MHz XO Oscillator, 50ppm HCMOS SMD MSH305048AH-33.333MHZ
- RS Stock No.:
- 219-2089
- Mfr. Part No.:
- MSH305048AH-33.333MHZ
- Brand:
- MMD
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-2089
- Mfr. Part No.:
- MSH305048AH-33.333MHZ
- Brand:
- MMD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Output Frequency | 33.333MHz | |
| Frequency Stability | 50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Output Frequency 33.333MHz | ||
Frequency Stability 50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
- COO (Country of Origin):
- KR
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 33.333MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
