MMD, 50MHz XO Oscillator, 25ppm HCMOS SMD MSH302548AH-50.000MHZ-T
- RS Stock No.:
- 219-2075
- Mfr. Part No.:
- MSH302548AH-50.000MHZ-T
- Brand:
- MMD
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.17
(exc. VAT)
£6.205
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.034 | £5.17 |
| 25 - 95 | £0.87 | £4.35 |
| 100 - 245 | £0.71 | £3.55 |
| 250 - 495 | £0.664 | £3.32 |
| 500 + | £0.654 | £3.27 |
*price indicative
- RS Stock No.:
- 219-2075
- Mfr. Part No.:
- MSH302548AH-50.000MHZ-T
- Brand:
- MMD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | 25ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability 25ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
- COO (Country of Origin):
- KR
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 50MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±25ppm
Operating temperature: -40°C to 85°C
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±25ppm
Operating temperature: -40°C to 85°C
