- RS Stock No.:
- 186-3358
- Mfr. Part No.:
- MXO-11A 5.0000MHz
- Brand:
- MITADENPA
Discontinued product
- RS Stock No.:
- 186-3358
- Mfr. Part No.:
- MXO-11A 5.0000MHz
- Brand:
- MITADENPA
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Output Frequency | 5MHz |
Frequency Stability | ±25ppm |
Output Level | CMOS, TTL |
Maximum Operating Supply Voltage | 5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -10°C |
Height | 5mm |
Maximum Operating Temperature | 70°C |
Dimensions | 20.5 x 12.8 x 5mm |