MITADENPA, 50MHz Crystal Oscillator, ±25ppm CMOS, TTL MXO-49A-I 50.0000MHz
- RS Stock No.:
- 186-3352
- Mfr. Part No.:
- MXO-49A-I 50.0000MHz
- Brand:
- MITADENPA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-3352
- Mfr. Part No.:
- MXO-49A-I 50.0000MHz
- Brand:
- MITADENPA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITADENPA | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25ppm | |
| Output Level | CMOS, TTL | |
| Mounting Type | Through Hole | |
| Maximum Operating Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -10°C | |
| Height | 6.5mm | |
| Maximum Operating Temperature | 70°C | |
| Dimensions | 11.5 x 5.1 x 6.5mm | |
Select all | ||
|---|---|---|
Brand MITADENPA | ||
Output Frequency 50MHz | ||
Frequency Stability ±25ppm | ||
Output Level CMOS, TTL | ||
Mounting Type Through Hole | ||
Maximum Operating Supply Voltage 5V dc | ||
Minimum Operating Temperature -10°C | ||
Height 6.5mm | ||
Maximum Operating Temperature 70°C | ||
Dimensions 11.5 x 5.1 x 6.5mm | ||