MITADENPA, 40MHz Crystal Oscillator, ±25ppm CMOS, TTL MXO-49A-I 40.0000MHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-3351
Mfr. Part No.:
MXO-49A-I 40.0000MHz
Brand:
MITADENPA
Find similar products by selecting one or more attributes.
Select all

Brand

MITADENPA

Output Frequency

40MHz

Frequency Stability

±25ppm

Output Level

CMOS, TTL

Maximum Operating Supply Voltage

5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-10°C

Height

6.5mm

Maximum Operating Temperature

70°C

Dimensions

11.5 x 5.1 x 6.5mm