AKER, 8MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD S33305-8.000-X
- RS Stock No.:
- 173-5891
- Mfr. Part No.:
- S33305-8.000-X
- Brand:
- AKER
Subtotal (1 reel of 250 units)*
£196.25
(exc. VAT)
£235.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.785 | £196.25 |
*price indicative
- RS Stock No.:
- 173-5891
- Mfr. Part No.:
- S33305-8.000-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Oscillator Type | Clock | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.1mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1.1mm | |
Select all | ||
|---|---|---|
Brand AKER | ||
Oscillator Type Clock | ||
Output Frequency 8MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.1mm | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1.1mm | ||
- COO (Country of Origin):
- TW
S33305
Crystal Oscillators 3.2x2.5mm Ceramic case
