QANTEK, 24.576MHz XO Oscillator, ±50ppm HCMOS, 14-Pin DIP14 QX14T50B24.57600B50TT

Bulk discount available

Subtotal (1 tube of 25 units)*

£33.775

(exc. VAT)

£40.525

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
25 - 25£1.351£33.78
50 - 75£1.148£28.70
100 - 225£1.013£25.33
250 - 975£0.946£23.65
1000 +£0.922£23.05

*price indicative

RS Stock No.:
173-4638
Mfr. Part No.:
QX14T50B24.57600B50TT
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Output Frequency

24.576MHz

Frequency Stability

±50ppm

Package Type

DIP14

Output Level

HCMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width

13.2mm

Length

20.8mm

Dimensions

20.8 x 13.2 x 5.08mm

COO (Country of Origin):
CN