- RS Stock No.:
- 173-2566
- Mfr. Part No.:
- Q3204DC21012600
- Brand:
- Epson
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Tube of 35)
£6.986
(exc. VAT)
£8.383
(inc. VAT)
Units | Per unit | Per Tube* |
35 + | £6.986 | £244.51 |
*price indicative |
- RS Stock No.:
- 173-2566
- Mfr. Part No.:
- Q3204DC21012600
- Brand:
- Epson
Technical Reference
Legislation and Compliance
Product Details
SG-8002DC
Crystal Oscillators Through hole
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 4.096MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | CMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -20°C |
Height | 5.3mm |
Maximum Operating Temperature | 70°C |
Width | 6.6mm |
Length | 13.7mm |
Dimensions | 13.7 x 6.6 x 5.3mm |
- RS Stock No.:
- 173-2566
- Mfr. Part No.:
- Q3204DC21012600
- Brand:
- Epson
Related links
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21044200
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000300
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000700
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000100
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21031500
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21000500
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21006800
- Epson ±50ppm CMOS, 4-Pin PDIP Q3204DC21031800